Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS50452EKAXUMA1
Order Code2480571
Also Known AsBTS5045-2EKA, SP000857484
Technical Datasheet
3,559 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.590 |
10+ | CHF 1.270 |
50+ | CHF 1.180 |
100+ | CHF 1.100 |
250+ | CHF 1.040 |
500+ | CHF 1.020 |
1000+ | CHF 0.978 |
2500+ | CHF 0.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS50452EKAXUMA1
Order Code2480571
Also Known AsBTS5045-2EKA, SP000857484
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage28V
Current Limit16A
On State Resistance0.045ohm
IC Case / PackageSOIC
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Product Overview
BTS50452EKAXUMA1 is a dual channel smart high-side power switch, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 1 x P27W/P21W, as well as LEDs in the harsh automotive environment. It is suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, most suitable for loads with high inrush current, such as lamps.
- Two channel device, very low stand-by current, enhanced short circuit operation
- Electrostatic discharge protection (ESD), optimized electromagnetic compatibility
- Logic ground independent from load ground, voltage dependent current limitation
- Very low power DMOS leakage current in OFF state, AEC qualified, overvoltage protection
- Proportional load current sense for both channels multiplexed, open load in ON and OFF
- Short circuit to battery and ground, overtemperature, stable diagnostic signal during short circuit
- Enhanced kILIS dependency with temperature and load current, stable behaviour during undervoltage
- Reverse polarity protection with external components, overtemperature protection with restart
- Secure load turn-off during logic ground disconnect with external components
- PG-DSO-14-40 EP package, junction temperature range from -40 to 150°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
0.045ohm
No. of Pins
14Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
16A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability