Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS5012SDAAUMA1
Order Code2215479
Also Known AsBTS5012SDA, SP000298620
Technical Datasheet
2,501 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.410 |
| 10+ | CHF 1.810 |
| 25+ | CHF 1.650 |
| 50+ | CHF 1.570 |
| 100+ | CHF 1.480 |
| 250+ | CHF 1.400 |
| 500+ | CHF 1.350 |
| 1000+ | CHF 1.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS5012SDAAUMA1
Order Code2215479
Also Known AsBTS5012SDA, SP000298620
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage20V
Current Limit6.5A
On State Resistance0.015ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
The BTS5012SDA is a 1-channel high-side Power Switch providing embedded protective functions. The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on smart SIPMOS® chip on chip technology. It has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, over-temperature shutdown and short-circuit shutdown.
- Load current sense
- Reversave™
- Very low standby current
- Current controlled input pin
- Improved electromagnetic compatibility
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- High load current capability
- High inrush current capability
- High energy capability
Applications
Automotive, Lighting, Power Management, HVAC
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
20V
On State Resistance
0.015ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
6.5A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315
Product traceability