Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTF3080EJDEMOBOARDTOBO1
Order Code3514658
Also Known AsSP002921152, BTF3080EJ DEMOBOARD
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 40.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTF3080EJDEMOBOARDTOBO1
Order Code3514658
Also Known AsSP002921152, BTF3080EJ DEMOBOARD
Silicon ManufacturerInfineon
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBTF3080EJ
Silicon Family NameBTF3xxxEJ
For Use WithArduino UNO Shield and Infineon XMC1100 Compatible Boards
Kit ContentsDemo Board BTF3080EJ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BTF3080EJDEMOBOARDTOBO1 is a demo board that gives the user a quick start for lab evaluation of the BTF3080EJ. Suitable for engineers, hobbyists and students who want to add powerful low side switches to their projects.
- Driving one 12V resistive, capacitive or inductive load
- Arduino/XMC1100 boot kit compatible
- Diagnosis function
- Programmable push button integrated
- Additional equipment needed: 1x 12V power supply, 1x 5V signal generator and 5V power supply
- Stand-alone operation is possible
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Core Sub-Architecture
-
Silicon Family Name
BTF3xxxEJ
Kit Contents
Demo Board BTF3080EJ
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
BTF3080EJ
For Use With
Arduino UNO Shield and Infineon XMC1100 Compatible Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24