Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.673 |
9000+ | CHF 0.645 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 2,019.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTF3035EJXUMA1
Order Code4384096
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5V
Current Limit14A
On State Resistance0.032ohm
IC Case / PackageTSDSO
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO
Product Overview
BTF3035EJXUMA1 is a smart high-side power switch, that provides protection functions and diagnosis. This device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, driving capability suitable for 3A loads and high inrush current loads such as P21W lamps or equivalent electronic loads (e.g. LED modules), applications with extended or/and high-temperature mission profiles, suitable for powertrain systems such as transmission applications.
- High-side switch with diagnosis and embedded protection
- Reverse ON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (InverseON)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with intelligent restart control
- Undervoltage shutdown, overvoltage protection with external components
- Proportional load current sense, open load in ON and OFF state
- Short circuit to ground and battery, AEC-Q100 grade 0 qualified
- Operating current in standby mode is 1.2mA typ at (VS = 18V, IN = “low”, DEN = “high”)
- Junction temperature range from -40°C to 175°C, PG-TSDSO-14 package
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.032ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSDSO
No. of Channels
1Channels
Current Limit
14A
IC Case / Package
TSDSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability