Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSP78HUMA1
Order Code2215495
Also Known AsBSP78, SP000292892
Technical Datasheet
11,118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.590 |
10+ | CHF 1.170 |
50+ | CHF 1.060 |
100+ | CHF 0.951 |
250+ | CHF 0.889 |
500+ | CHF 0.855 |
1000+ | CHF 0.827 |
2500+ | CHF 0.785 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP78HUMA1
Order Code2215495
Also Known AsBSP78, SP000292892
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage42V
Current Limit24A
On State Resistance0.05ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
BSP78HUMA1 is a N-channel vertical power FET in Smart SIPMOS technology. It is fully protected by embedded protection functions. Applications include all kinds of resistive, inductive and capacitive loads in switching or linear applications, µC compatible power switch for 12VDC applications, replaces electromechanical relays and discrete circuits.
- Logic level input, input protection (ESD)
- Thermal shutdown with auto restart, overload protection
- Short circuit protection, overvoltage protection
- Current limitation, analog driving possible
- 42 to 55V drain source clamp voltage at (Tj = -40 to +150°C, ID = 10mA)
- 1.5µA typical off-state drain current at (Tj = -40°C to +150°C, VDS = 32V, VIN = 0V)
- 10µA typical on state input current at (Tj = 25°C)
- 45mohm typical on-state resistance at (VIN = 5V, ID = 3A, Tj = 25°C)
- 24A typical current limit at (VIN = 10V, VDS = 12V, tm = 200µs), AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C, SOT-223-4 package
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
42V
On State Resistance
0.05ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
24A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001678