Print Page
707 In Stock
1,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.882 |
| 10+ | CHF 0.553 |
| 50+ | CHF 0.457 |
| 200+ | CHF 0.361 |
| 500+ | CHF 0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP373NH6327XTSA1
Order Code2617435
Product RangeOptiMOS
Also Known AsBSP373N H6327, SP001059328
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.8A
Drain Source On State Resistance0.24ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeOptiMOS
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.8A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.24ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
OptiMOS
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSP373NH6327XTSA1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197
Product traceability