Print Page
1,805 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.653 |
10+ | CHF 0.466 |
100+ | CHF 0.317 |
500+ | CHF 0.266 |
1000+ | CHF 0.226 |
5000+ | CHF 0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSL307SPH6327XTSA1
Order Code2617436
Product RangeOptiMOS P
Also Known AsBSL307SP H6327, SP001100660
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.5A
Drain Source On State Resistance0.031ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeOptiMOS P
QualificationAEC-Q101
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5.5A
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Product Range
OptiMOS P
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability