Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSA14M3N10E6327XTSA1
Order Code4538830
Also Known AsBGSA 14M3N10 E6327, SP005893306
Technical Datasheet
11,900 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.486 |
| 10+ | CHF 0.339 |
| 100+ | CHF 0.264 |
| 500+ | CHF 0.234 |
| 1000+ | CHF 0.227 |
| 2500+ | CHF 0.223 |
| 5000+ | CHF 0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA14M3N10E6327XTSA1
Order Code4538830
Also Known AsBGSA 14M3N10 E6327, SP005893306
Technical Datasheet
Frequency Min-
Frequency Max7.125GHz
RF IC Case StyleTSNP
No. of Pins10Pins
Supply Voltage Min1.2V
Supply Voltage Max1.8V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
RF IC Case Style
TSNP
Supply Voltage Min
1.2V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
7.125GHz
No. of Pins
10Pins
Supply Voltage Max
1.8V
Operating Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability