Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSA149MN10E6327XTSA1
Order Code4154497
Also Known AsSP005748247
Technical Datasheet
11,440 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.120 |
| 10+ | CHF 0.680 |
| 100+ | CHF 0.433 |
| 500+ | CHF 0.345 |
| 1000+ | CHF 0.272 |
| 2500+ | CHF 0.232 |
| 5000+ | CHF 0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA149MN10E6327XTSA1
Order Code4154497
Also Known AsSP005748247
Technical Datasheet
Frequency Min-
Frequency Max7.125GHz
RF IC Case StyleTSNP
No. of Pins10Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Product Overview
BGSA149MN10 is an ultra small antenna tuning SP4T with resonance stoppers. It is single-pole four throws (SP4T) antenna tuning switch optimized for RF applications up to 7.125GHz. It is made of 4 low ON resistance / low OFF capacitance series switches and 4 shunt to ground switches enabling on-demand open-reflective or short-reflective OFF ports behaviour. This last feature is of great value to reduce antenna engineer development time in case of unwanted antenna resonance or to improve antenna efficiency with less component tuning effort. Potential applications includes impedance, antenna and Inductance tuning, tenable filters.
- Low RON resistance of 1.5ohm in ON state
- Low COFF capacitance of 80fF in OFF state
- RF operating voltage handling 50V in OFF state
- MIPI RFFE 2.1 control interface
- Support both 1.8V and 1.2V VIO operation
- External USID-SEL pin enabling 4 default USID addresses
- Small form factor 0.95 mm x 1.3 mm (260 °C per JEDEC J-STD-020)
- TSNP-10-9 package
Technical Specifications
Frequency Min
-
RF IC Case Style
TSNP
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
SVHC
Lead (21-Jan-2025)
Frequency Max
7.125GHz
No. of Pins
10Pins
Supply Voltage Max
-
Operating Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability