Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGS12PN10E6327XTSA1
Order Code2839397
Also Known AsBGS 12PN10 E6327, SP001197200
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.526 |
| 10+ | CHF 0.368 |
| 100+ | CHF 0.291 |
| 500+ | CHF 0.258 |
| 1000+ | CHF 0.245 |
| 2500+ | CHF 0.239 |
| 5000+ | CHF 0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS12PN10E6327XTSA1
Order Code2839397
Also Known AsBGS 12PN10 E6327, SP001197200
Technical Datasheet
Frequency Min500MHz
Frequency Max6GHz
RF IC Case StyleTSNP
No. of Pins10Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
500MHz
RF IC Case Style
TSNP
Supply Voltage Min
1.8V
Operating Temperature Min
-30°C
Product Range
-
MSL
-
Frequency Max
6GHz
No. of Pins
10Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability