Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGAV1A10E6327XTSA1
Order Code2947799
Also Known AsBGA V1A10 E6327, SP001628074
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.684 |
10+ | CHF 0.599 |
100+ | CHF 0.497 |
500+ | CHF 0.445 |
1000+ | CHF 0.411 |
2500+ | CHF 0.383 |
5000+ | CHF 0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGAV1A10E6327XTSA1
Order Code2947799
Also Known AsBGA V1A10 E6327, SP001628074
Technical Datasheet
Frequency Min3.4GHz
Frequency Max3.8GHz
Gain18dB
Noise Figure Typ1.3dB
RF IC Case StyleATSLP
No. of Pins10Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
3.4GHz
Gain
18dB
RF IC Case Style
ATSLP
Supply Voltage Min
1.7V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
3.8GHz
Noise Figure Typ
1.3dB
No. of Pins
10Pins
Supply Voltage Max
1.9V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability