Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA855N6E6327XTSA1
Order Code3021690
Also Known AsBGA 855N6 E6327, SP002337750
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 12000+ | CHF 0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
CHF 2,844.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA855N6E6327XTSA1
Order Code3021690
Also Known AsBGA 855N6 E6327, SP002337750
Technical Datasheet
Frequency Min1.164GHz
Frequency Max1.3GHz
Gain17.8dB
Noise Figure Typ0.6dB
RF IC Case StyleTSNP
No. of Pins6Pins
Supply Voltage Min1.1V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
BGA855N6E6327XTSA1 is a low-noise amplifier for lower L-band GNSS applications. It is designed to enhance GNSS signal sensitivity for band L2/L5, especially for very high accuracy. Besides GPS L5 and L2, the GNSS LNA also covers Galileo E5a, E5b, E6, Glonass G3, G2 and Beidou B3 and B2 bands. The high linearity performance of BGA855N6 ensures the best sensitivity for the operation in 4G and 5G NSA configurations. OFF-state can be enabled by PON pin.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Operating frequency range from 1164 to 1300MHz
- B9HF silicon germanium technology, 2kV HBM ESD protection (including AI-pin)
- RF output internally matched to 50 ohm
- Only one external matching component needed
- Supply voltage range from 1.1 to 3.3V at TA=25°C, VCC=1.2V, VPON=1.2V, f=1164 - 1300MHz
- Supply current is 4.4mA typ at ON-mode, TA=25°C, VCC=1.2V, VPON=1.2V, f=1164 - 1300MHz
- Insertion power gain is 17.6dB typ at f=1214MHz, TA=25°C, VCC=1.2V, VPON=1.2V
- Ultra small TSNP-6-10 leadless package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
Frequency Min
1.164GHz
Gain
17.8dB
RF IC Case Style
TSNP
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.3GHz
Noise Figure Typ
0.6dB
No. of Pins
6Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008