Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA428H6327XTSA1
Order Code2780980
Also Known AsBGA 428 H6327, SP000753508
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA428H6327XTSA1
Order Code2780980
Also Known AsBGA 428 H6327, SP000753508
Technical Datasheet
Frequency Min100MHz
Frequency Max6GHz
Gain20dB
Noise Figure Typ1.4dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min2.4V
Supply Voltage Max3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
100MHz
Gain
20dB
RF IC Case Style
SOT-363
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
6GHz
Noise Figure Typ
1.4dB
No. of Pins
6Pins
Supply Voltage Max
3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001