Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR181WH6327XTSA1
Order Code2617458
Also Known AsBFR 181W H6327, SP000750418
Technical Datasheet
500 In Stock
9,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.106 |
50+ | CHF 0.0702 |
250+ | CHF 0.0542 |
1000+ | CHF 0.0489 |
5000+ | CHF 0.0445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR181WH6327XTSA1
Order Code2617458
Also Known AsBFR 181W H6327, SP000750418
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation175mW
Continuous Collector Current20mA
Transistor Case StyleSOT-323
No. of Pins3Pins
DC Current Gain hFE Min100hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Low noise silicon bipolar RF transistor for low noise, high-gain broadband amplifiers at collector currents from 0.5mA to 12mA.
- fT = 8GHz, NFmin = 0.9dB at 900MHz
- Easy to use
- Qualification report according to AEC-Q101
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
8GHz
Continuous Collector Current
20mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
175mW
Transistor Case Style
SOT-323
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability