Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBCR402W12VLEDBOARDTOBO1
Order Code4410761
Also Known AsSP000748242
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR402W12VLEDBOARDTOBO1
Order Code4410761
Also Known AsSP000748242
Device TopologyLinear
No. of Outputs1Outputs
Output Current60mA
Output Voltage18V
Input Voltage Min1.2V
Input Voltage Max18V
Core ChipBCR402W
Dimming Control TypePWM
Kit ContentsDemo Board BCR402W
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BCR402W12VLEDBOARDTOBO1 is a 12V BCR402W demoboard driving 3 x 0.2W LEDs in series. BCR402W constant-current LED driver IC in 12V low-current (10 – 60mA) “striplight” applications offers significant advantages over resistor biasing of LED’s. Suitable for channel letter lighting, illumination of refrigerators and freezers, retail displays, under-counter and architectural lighting- applications.
- Homogenous light output in different LED strings
- Easy to implement with low component count
- Flexibility to adjust the current by external resistor from 10mA up to 60mA
- No sense resistor required for common currents like 10mA/20mA
- Negative thermal coefficient protecting lifetime of LEDs
Technical Specifications
Device Topology
Linear
Output Current
60mA
Input Voltage Min
1.2V
Core Chip
BCR402W
Kit Contents
Demo Board BCR402W
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
18V
Input Voltage Max
18V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18