Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAR6702VH6327XTSA1
Order Code2725719
Also Known AsBAR 67-02V H6327, SP000743448
Technical Datasheet
8,570 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.243 |
| 50+ | CHF 0.145 |
| 250+ | CHF 0.115 |
| 1000+ | CHF 0.104 |
| 5000+ | CHF 0.0976 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6702VH6327XTSA1
Order Code2725719
Also Known AsBAR 67-02V H6327, SP000743448
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.5ohm
Reverse Voltage150V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.35pF
Forward Current200mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Silicon PIN diode for low loss RF switches and attenuators
- Very low capacitance at zero volt reverse bias at frequencies above 1GHz (typ. 0.25pF)
- Low forward resistance (typ. 1.5ohm at 5mA)
- Low harmonics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Diode Configuration
Single
Reverse Voltage
150V
No. of Pins
2 Pin
Forward Current
200mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
1.5ohm
Diode Case Style
SC-79
Diode Capacitance
0.35pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005