Print Page
14,120 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.108 |
| 10+ | CHF 0.0647 |
| 100+ | CHF 0.0512 |
| 500+ | CHF 0.0486 |
| 1000+ | CHF 0.0459 |
| 5000+ | CHF 0.0449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6502VH6327XTSA1
Order Code2480903
Product RangeBAR65
Also Known AsBAR 65-02V H6327, SP000743446
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.9ohm
Reverse Voltage30V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.8pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
0.9ohm
Diode Case Style
SC-79
Diode Capacitance
0.8pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008