Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDI3051EVALBOARDTOBO2
Order Code4349240
Also Known AsSP005573214
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 101.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 101.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI3051EVALBOARDTOBO2
Order Code4349240
Also Known AsSP005573214
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDI3051AS
Kit Application TypePower Management
Application Sub TypeIGBT/SiC MOSFET Gate Driver
Kit ContentsEvaluation Board 1EDI3051AS
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
1EDI3051EVALBOARDTOBO2 is a fully configurable EiceDRIVER™ 1EDI3050AS evaluation board. The 1EDI3050 EVAL BOARD offers full flexibility to evaluate IGBT or SiC performance via 1EDI3050AS SPI functionality. It comes with a GUI to easily customize parameters based on different use cases. Typical applications include traction inverters for HEV and EV, eDisconnect (solid state battery main disconnection) and eFuse (solid state HV auxiliaries disconnection).
- Half-bride gate driver board
- GUI to customize parameters
- Full configurability via SPI
- Online simulation available
- Easy product performance evaluation
- Shorten development efforts
- Accelerate time to market
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1EDI3051AS
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
1EDI3051AS
Application Sub Type
IGBT/SiC MOSFET Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability