Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDI20N12AFXUMA1
Order Code2532478
Product RangeEiceDRIVER 1EDI
Also Known As1EDI20N12AF, SP001222658
Technical Datasheet
15,493 In Stock
12,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.240 |
10+ | CHF 0.942 |
50+ | CHF 0.878 |
100+ | CHF 0.812 |
250+ | CHF 0.781 |
500+ | CHF 0.758 |
1000+ | CHF 0.732 |
2500+ | CHF 0.631 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI20N12AFXUMA1
Order Code2532478
Product RangeEiceDRIVER 1EDI
Also Known As1EDI20N12AF, SP001222658
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET, SiC MOSFET
No. of Pins8Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min3.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay115ns
Output Delay120ns
Product RangeEiceDRIVER 1EDI
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3.5V
Operating Temperature Min
-40°C
Input Delay
115ns
Product Range
EiceDRIVER 1EDI
MSL
MSL 1 - Unlimited
Gate Driver Type
Isolated
Power Switch Type
MOSFET, SiC MOSFET
IC Case / Package
DSO
Input Type
-
Sink Current
-
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
120ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability