Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 293.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 293.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No006001000100
Order Code3515755
Technical Datasheet
No. of Inputs5Inputs
No. of Outputs11Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- M-DUINO PLC Arduino 19R I/Os relay/analogue /digital PLUS + GPRS module
- 5 inputs, 11 outputs, DIN rail mounting
- RTC, Ethernet, USB, full/half duplex RS485, RS232, I2C, Modbus interface
- GPRS/GSM, serial TTL, SPI, µSD socket
- First equipment based on the Arduino technology designed for a professional use
- Arduino Mega original board (ATmega 2560) single board computer (SBC) microcontroller
- PLC can be programmed using the Arduino IDE platform
- Compatible with the Ardbox and the Touchberry Pi with instantaneous connection
- Maximum consumption of 1.5A, power supply voltage range from 12 to 24VDC
Technical Specifications
No. of Inputs
5Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
11Outputs
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.484