Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoUFSRE0101
Order Code2783725
Product RangeUFS
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 70.300 |
5+ | CHF 56.590 |
10+ | CHF 51.550 |
20+ | CHF 50.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 70.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The UFSRE0101 from IMO Precision Controls is an unshrouded 1NO + 1NC single foot switch rated at 250V, 6A.
- Non-skid rubber feet and floor fixing holes
- Technopolymer housing
- IP rating: IP65
Technical Specifications
Product Range
UFS
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
140mm
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
1NO / 1NC
Contact Current Max
6A
External Height
67mm
External Depth
230mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.531