Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRGA-1C-SL-24VDC
Order Code1094079
Product RangeSRG
Technical Datasheet
38 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.260 |
5+ | CHF 6.650 |
10+ | CHF 6.140 |
20+ | CHF 5.670 |
50+ | CHF 5.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRGA-1C-SL-24VDC
Order Code1094079
Product RangeSRG
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current20A
Product RangeSRG
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Tin Oxide
Coil Resistance660ohm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SRG series Power Relay with up to 30A switching in SPNO and 20A switching in SPDT arrangement. It has open type, dust, flux and fully sealed version available.
- Meets UL508 and UL873 spacing
- UL, CSA and VDE recognised
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
28VDC
Coil Resistance
660ohm
Coil Voltage
24VDC
Product Range
SRG
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for SRGA-1C-SL-24VDC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026