Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMB12-S-10=24
Order Code9939903
Product RangeMB
Technical Datasheet
23 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 56.350 |
5+ | CHF 49.480 |
10+ | CHF 44.110 |
20+ | CHF 43.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 56.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMB12-S-10=24
Order Code9939903
Product RangeMB
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3NO / 1NO
No. of Poles4 Pole
Switching Power AC35.5kW
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC15.5kW
Load Current Resistive20A
Switching Current AC312A
Product RangeMB
Product Overview
The MB12-S-10=24 is a Mini Contactor with 3NO/1NO contact and DIN mounting screw terminals. It features DIN mounting and finger-touch protection.
- Long life
- Twin bifurcated auxiliary contacts
- -40 to 60°C Maximum temperature range
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
24V
Load Current Resistive
20A
Product Range
MB
Relay Mounting
DIN Rail
Contact Configuration
3NO / 1NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
5.5kW
Switching Current AC3
12A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18