Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 296.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 296.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoISOCON-6
Order Code9940839
Technical Datasheet
Signal Conditioner InputCurrent, RTD, Thermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy-
Output Accuracy± 0.01%
Supply Voltage24V
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
Product Overview
The ISOCON-6 is an Isolating Signal Converter can accept a wide range of inputs including 4 to 20mA, thermocouple, RTD and voltage signals. The units produce a high level DC output of either voltage or current. Full 3 port isolation is standard as is an isolated transmitter supply which can be used to power any standard 2-wire 4 to 20mA transmitter. The input type and range can be user selected using simple DIL switches inside the unit. All RTD and thermocouple inputs can be fully linearized. Non-interactive zero and span controls make adjustment of the unit quick and simple.
- Universal input/output, user selectable
- Full 3-port isolation
- Wide range AC or DC supply
- Isolated transmitter supply
- Very high accuracy, low cost
- Only 12.5mm wide on DIN rail
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Current, RTD, Thermocouple
No. of Output Channels
2Channels
Output Accuracy
± 0.01%
No. of Channels
2 Channel
Isolation Input
Isolated
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1