Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFA4515-2DN
Order Code9941452
Product RangeFA Series
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 38.860 |
| 5+ | CHF 37.910 |
| 10+ | CHF 36.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFA4515-2DN
Order Code9941452
Product RangeFA Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration1NO / 1NC
Contact Current AC Max6A
Contact Voltage AC Max500V
Operating Force Max10N
Product RangeFA Series
Contact Current DC Max2.5A
Contact Voltage DC Max600V
SVHCNo SVHC (25-Jun-2020)
Product Overview
The FA4515-2DN is a miniature pre-cabled Limit Switch with 1NO/1NC contacts and a roller plunger actuator. The FA series switch with robust metal cases conforming to standards NF C63-140 and NF C63-145 class Y2 and has high accuracy.
- Double-break Zb contacts with electrically separate NO and NC circuits
- Snap-action type
- Actuator heads can be removed and rotated
- Plunger type is suitable for gang-mounting
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
6A
Operating Force Max
10N
Contact Current DC Max
2.5A
SVHC
No SVHC (25-Jun-2020)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
500V
Product Range
FA Series
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26