Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFA4501-2DN
Order Code9941436
Product RangeFA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 68.500 |
| 5+ | CHF 54.960 |
| 10+ | CHF 51.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFA4501-2DN
Order Code9941436
Product RangeFA Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration1NO / 1NC
Contact Current AC Max6A
Contact Voltage AC Max500V
Operating Force Max10N
Product RangeFA Series
Contact Current DC Max2.5A
Contact Voltage DC Max600V
SVHCNo SVHC (25-Jun-2020)
Product Overview
The FA series high accuracy miniature pre-cabled Limit Switch with robust plastic or metal cases conforming to standards NF C63-140 and NF C63-145 class Y. Positive break versions for safety circuits in conformity with BS60947-5-1, VDE 0660 part 206 and IEC 337-1. The standard types can be mounted using side holes or the screws in the top which also secure the actuator.
- Die-cast metal alloy housing
- Double-break Zb contacts with electrically separate NO and NC circuits
- Snap-action types
- Mounting holes are counter-bored to keep screw heads within switch housing dimensions
- Threaded-head mounting models
- Actuator heads can be removed and rotated
- Plunger types are suitable for gang-mounting
- Lever type - Lever can be adjusted over 360° in 10° increments
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
6A
Operating Force Max
10N
Contact Current DC Max
2.5A
SVHC
No SVHC (25-Jun-2020)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
500V
Product Range
FA Series
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16