Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoEV1N-C-WL-12VDC
Order Code1094071
Product RangeEV1N
Technical Datasheet
996 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.990 |
10+ | CHF 1.810 |
25+ | CHF 1.660 |
50+ | CHF 1.540 |
100+ | CHF 1.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoEV1N-C-WL-12VDC
Order Code1094071
Product RangeEV1N
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeEV1N
Relay MountingThrough Hole
Coil TypeDC Sensitive
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance960ohm
Product Overview
The EV1N series Sub-miniature Signal Relay with ultra small size and 1-form-C (SPCO).
- Fully sealed for immersion cleaning
- 150mW High coil sensitivity
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
960ohm
Contact Configuration
SPDT
Product Range
EV1N
Coil Type
DC Sensitive
Contact Voltage VAC
-
Contact Material
Silver Alloy
Technical Docs (1)
Alternatives for EV1N-C-WL-12VDC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002