Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/5-E
Order Code2517881
Product Range21.95MV
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.547 |
100+ | CHF 0.384 |
500+ | CHF 0.341 |
1000+ | CHF 0.316 |
2500+ | CHF 0.300 |
5000+ | CHF 0.277 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/5-E
Order Code2517881
Product Range21.95MV
GenderHeader
Pitch Spacing5.08mm
No. of Positions5Ways
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range21.95MV
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
320V
Product Range
21.95MV
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Vertical
Technical Docs (1)
Alternatives for 21.95MV/5-E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00376