Print Page
Image is for illustrative purposes only. Please refer to product description.
820 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.874 |
50+ | CHF 0.615 |
100+ | CHF 0.546 |
250+ | CHF 0.506 |
500+ | CHF 0.479 |
1500+ | CHF 0.443 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 8.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MV/8-E
Order Code2517857
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Ways
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range-
Product Overview
The 20.155MV/8-E is a 8-position 10A Terminal Block Header with through-hole vertical block orientation. It has It has tin-plated copper solder pin with PBT housing and minimum 1000VAC insulation withstanding voltage.
- 1000MΩ at 500VDC Insulation resistance
- -40 to 115°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
250V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
Technical Docs (1)
Alternatives for 20.155MV/8-E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00376