Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 128.830 |
5+ | CHF 126.250 |
Product Information
Product Overview
The 5002-45-000 is a Versatile Laser Module from Imatronic provides a high quality OEM solution to a wide range of applications including Machine Vision, Inspection, Alignment and Positioning. The module is a compact 11mm diameter and features output power of 1mW in 635nm with the benefit of an isolated housing and reverse polarity protection as standard. An A/R coated user adjustable collimating lens produces an elliptical output beam which can be focussed to produce fine spots. A TTL enable input is also included as standard which allow the user to switch the laser on and off with a TTL logic level signal.
Applications
Signal Processing, Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
635nm
5V
-
-
900µW
Collimating
50mA
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate