Print Page
18 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.380 |
5+ | CHF 13.100 |
10+ | CHF 12.820 |
20+ | CHF 12.420 |
50+ | CHF 12.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SF1V-4-07L is a 4-pole DIN Rail Mount Socket for use with RF1V force guided relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
10Pins
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Screw
Current Rating
6A
Product Range
RF1V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453