Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLD9Z-6ALB-RC
Order Code2832995
Product RangeLD6A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 25.140 | 
| 5+ | CHF 25.120 | 
| 10+ | CHF 24.520 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLD9Z-6ALB-RC
Order Code2832995
Product RangeLD6A Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter-
Product RangeLD6A Series
IP / NEMA RatingIP54, IP65
Power Rating750mW
External Height17.4mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP54, IP65
External Height
17.4mm
Operating Temperature Max
55°C
Supply Voltage VAC
24V
Visual Signal Type
Flashing, Steady
Product Range
LD6A Series
Power Rating
750mW
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04