Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLD9Z-6ALB-G
Order Code2832992
Product RangeLD6A Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.760 |
5+ | CHF 27.210 |
10+ | CHF 26.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLD9Z-6ALB-G
Order Code2832992
Product RangeLD6A Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter-
Product RangeLD6A Series
IP / NEMA RatingIP54, IP65
Power Rating750mW
External Height17.4mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP54, IP65
External Height
17.4mm
Operating Temperature Max
55°C
Supply Voltage VAC
24V
Visual Signal Type
Flashing, Steady
Product Range
LD6A Series
Power Rating
750mW
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04