Print Page
82 In Stock
175 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.780 |
| 5+ | CHF 7.620 |
| 10+ | CHF 7.470 |
| 20+ | CHF 7.310 |
| 50+ | CHF 7.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW-U01
Order Code2832899
Product RangeHW Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use With30mm Pushbutton Switches
Contact Voltage DC Max-
Product RangeHW Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Normally closed contact block
- IP20 construction, no terminal cover necessary
- Snap-fit latch (to install/remove the contact block)
- Two-way wiring
- Reddish purple housing colour
- Red push rod colour
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
30mm Pushbutton Switches
Product Range
HW Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134