Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHT3P-SLNP-5M
Order Code4016279
Product RangeHT3P Safety Commander Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 733.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 733.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHT3P-SLNP-5M
Order Code4016279
Product RangeHT3P Safety Commander Series
Technical Datasheet
Contact Configuration-
No. of Positions3 Position
Approvals / StandardsIEC/EN 60947-5-1, IEC/EN 60947-5-5, IEC/EN 60947-5-8, UL 508, UL 60947-1, UL 60947-5-1, UL 60947-5-5
IP Rating-
Switch Case-
Product RangeHT3P Safety Commander Series
Product Overview
- HT3P- safety commander
- Operating temperature range is -20°C to +55°C
- Operating voltage range is 21.6V to 26.4V DC (XA1E illuminated)
- IP54 *7 degree of protection
- USB power input is 20.4V to 28.8V DC
- Case colour is black
- Rated insulation voltage is 60V
- Certified by UL508, UL60947-5-5
Technical Specifications
Contact Configuration
-
Approvals / Standards
IEC/EN 60947-5-1, IEC/EN 60947-5-5, IEC/EN 60947-5-8, UL 508, UL 60947-1, UL 60947-5-1, UL 60947-5-5
Switch Case
-
No. of Positions
3 Position
IP Rating
-
Product Range
HT3P Safety Commander Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1