Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
14 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.810 |
5+ | CHF 12.710 |
10+ | CHF 11.740 |
25+ | CHF 10.640 |
50+ | CHF 9.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHA-C2
Order Code1568797
Technical Datasheet
Switch TerminalsSolder
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithL6 Series Illuminated Pushbutton / Selector Switches
Contact Voltage DC Max125V
Product Range-
Technical Specifications
Switch Terminals
Solder
Contact Current Max
5A
For Use With
L6 Series Illuminated Pushbutton / Selector Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804