Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGT5Y2SN1D24
Order Code4337952
Product RangeGT5Y Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 57.210 |
5+ | CHF 55.770 |
10+ | CHF 54.340 |
25+ | CHF 51.490 |
50+ | CHF 48.630 |
100+ | CHF 45.760 |
250+ | CHF 42.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT5Y2SN1D24
Order Code4337952
Product RangeGT5Y Series
Technical Datasheet
Product RangeGT5Y Series
Timer FunctionsOn-Delay
No. of Timing Ranges4Ranges
Time Min1s
Time Max10min
Timer Output2 Changeover Relays
Supply Voltage Max24VDC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height27.5mm
Panel Cutout Width21mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
GT5Y Series
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
24VDC
Connection / Termination
Screw Terminals
Panel Cutout Width
21mm
Timer Functions
On-Delay
Time Min
1s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
27.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063958