Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGT5Y-2SN1A24
Order Code2902659
Product RangeGT5Y Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerIDEC
Manufacturer Part NoGT5Y-2SN1A24
Order Code2902659
Product RangeGT5Y Series
Technical Datasheet
Product RangeGT5Y Series
Timer FunctionsOn-Delay
No. of Timing Ranges4Ranges
Time Min1s
Time Max10min
Timer Output2 Changeover Relays
Supply Voltage Max24VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
GT5Y Series
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
24VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
On-Delay
Time Min
1s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772