Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 432.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 432.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1A-C14SA-B
Order Code4409862
Product RangeSmartAXIS FT1A Series
Meter Display TypeTFT LCD Colour
Display Size116mm x 77mm
Display Resolution240 x 800 Pixels
Screen Size3.8"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeSmartAXIS FT1A Series
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
240 x 800 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
-20°C
Product Range
SmartAXIS FT1A Series
Display Size
116mm x 77mm
Screen Size
3.8"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25