Print Page
Image is for illustrative purposes only. Please refer to product description.
583 In Stock
9 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 23.100 |
| 5+ | CHF 21.480 |
| 10+ | CHF 20.750 |
| 25+ | CHF 20.410 |
| 50+ | CHF 20.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoDPRI-01
Order Code2787340
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max100V
Sensor HousingRectangular
No. of Pins-
Output Current250mA
Sensor Output Type-
IP Rating-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The DPRI-01 is a Magnetic Proximity Switch with ferromagnetic soft iron plate sensing object, 1NO contact configuration, sealed reed switch and four magnets inside a compact housing. This self-contained proximity switch requires no external power supply and can detect the presence of magnetic objects without contact.
- Lightweight, compact design reduces mounting space requirements
- Compact size allows units to be mounted in close proximity to each other
- Sealed reed contact can be used in dusty locations
- Long life and high reliability
- 5mm 2-core vinyl cabtyre cable lead wire
- 0.35Ω Maximum initial contact resistance
- -10 to 50°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
-
Sensor Housing
Rectangular
Output Current
250mA
IP Rating
-
SVHC
No SVHC (15-Jan-2019)
Supply Voltage Max
100V
No. of Pins
-
Sensor Output Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442