Print Page
37 In Stock
14 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.220 |
5+ | CHF 18.600 |
10+ | CHF 17.200 |
25+ | CHF 15.580 |
50+ | CHF 14.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6M-M14P-G
Order Code7553389
Product RangeA6 Series
Technical Datasheet
Product RangeA6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
A6 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072