Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No85-376
Order Code4199389
Product RangeFeed-Thru Cat6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.500 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 33.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No85-376
Order Code4199389
Product RangeFeed-Thru Cat6
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFeed-Thru Cat6
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
Feed-Thru Cat6
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087998