Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No85-375
Order Code3531113
Product RangeFeed-Thru CAT6
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 17.040 | 
| 5+ | CHF 15.500 | 
| 10+ | CHF 14.200 | 
Price for:Pack of 25
Minimum: 1
Multiple: 1
CHF 17.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No85-375
Order Code3531113
Product RangeFeed-Thru CAT6
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFeed-Thru CAT6
SVHCTo Be Advised
Product Overview
The 85-375 from Ideal is a pack of 25 Feed-Thru Cat6 8P8C modular connector plugs, this the first feed-thru style connector and tool solution to offer a flush cut of the excess conductor to the face of the modular plug.
- Simpler assembly, no wasted connectors
- Feed-thru design for wire order verification before crimping
- 50μ" gold plated contacts to minimise wear on individual contacts
- 3 Prong contacts for secure connection to each wire or stranded 23-24 AWG insulated copper conductors up to 0.041" in diameter
- Cat6, 100Ω balanced twisted pair 250MHz cables.
- Fits cables up to .280” jacket diameter
- Complies with industry standard mechanical and electrical specifications for compatibility with compliant modular jacks and ports
- Supplied in packs of 25
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
Feed-Thru CAT6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05