Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 395.870 |
5+ | CHF 387.960 |
10+ | CHF 380.040 |
20+ | CHF 372.120 |
Product Information
Product Overview
Commercial/industrial TightSight® 1000A AC/DC TRMS clamp meter built to professional quality standards. For everything from load measurement to troubleshooting industrial motors and adjustable speed drives (ASDs), the new TightSight® clamp bring speed, accuracy, safety and ease of use together in one rugged meter line. It features tapered jaws with hook tip, selectable audible and visual voltage alerts on AC/DC voltage functions, electronic overload protection on all ranges, selectable auto power off, reads accurately on noisy electrical circuits.
- Bottom display makes hard-to-reach measurements convenient
- Easy-to-read displays feature large numbers and green glowing backlight
- CAT IV rating for maximum safety
- Frequency, capacitance, peak, data hold, max/min
- Rugged case and dial construction
- Super bright backlight with large numbers and symbols
- Confidence in battery power for accurate readings
- Retains calibration and reports True RMS readings
- Ergonomic for gloved hand use and immune to electrically noisy environments
- 2-year warranty
Contents
Clamp meter, Leads, Alligator clips, Case.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
750V
999.9ohm
Auto
50.8mm
To Be Advised
1kA
750V
True RMS
4
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate