Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 98.060 |
5+ | CHF 96.100 |
10+ | CHF 94.140 |
20+ | CHF 92.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 98.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
200A AC/DC TRMS TightSight® fork meter. Provides True-RMS AC voltage and current for accurate measurements on non-linear signals. Measures AC current, AC/DC voltage, continuity, resistance, capacitance, diodes and senses AC voltage.
- UL certified CAT III 600V
- Measures 0 to 200 Amps AC and 0 to 600 Volts AC/DC
- Built-in probe tip holder and hanging strap clip allows safer, easier measurement and probe storage
- Built-in flashlight and backlit display allow for safer/faster work in poorly lit environments
- 2-year warranty
Contents
Fork meter, Soft case, Test leads, Batteries.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
60Mohm
Range Selection
Auto
Jaw Opening Max
19mm
SVHC
To Be Advised
Current Measure AC Max
200A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63