Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoM1207
Order Code1112276
Also Known As7640144717360
Technical Datasheet
4 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoM1207
Order Code1112276
Also Known As7640144717360
Technical Datasheet
Accessory TypeLoupe
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M1207 is a 7x Loupe designed for a variety of applications including machining, inspection, measurements. It is used predominantly in the jewellery trade, watch making, electronics and education. Jewellers typically use a monocular, handheld loupe in order to magnify gemstones and other jewellery. It is also used by watchmakers in assembling mechanical watches. In electronics industry loupe can be helpful to inspect the circuit board for manufacturing defects or observing SMD components. A loupe is essential for identifying and positioning small parts.
- 4 Lenses (fully coated)
- Focus ring
- 30mm Field of vision
- 0.1mm Smallest graduation
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Loupe
Product Range
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11