Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoKSPRING
Order Code4256525
Technical Datasheet
Accessory TypeOpen Spring Set
For Use WithErgo-tek Slim Handles
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KSPRING is a kit of 2 open springs for type Ergo-tek and Ergo-tek slim handles. It is suitable to improve easy opening and cutting perception. It is the standard spare springs kit for type Ergo-tek and Ergo-tek slim handles maintenance.
- S (AISI 301) body material
- 5.0mm width, 3.5mm height (tweezer dimensions)
Technical Specifications
Accessory Type
Open Spring Set
Product Range
-
For Use With
Ergo-tek Slim Handles
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73209010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005