Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP.SA.IT
Order Code3972951
Also Known As7640144710958
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 142.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 142.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP.SA.IT
Order Code3972951
Also Known As7640144710958
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsHigh Precision Tweezers 00, 2A, 3C, 5, 7
Tweezer Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The K5HP.SA.IT is a 5-piece high precision Tweezer Kit with low carbon austenitic steel. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. Generally used where corrosion resistance and toughness are primary requirements. Used for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
- Non-magnetisable
- Good corrosion resistance to most chemicals, salts and acids
Applications
Maintenance & Repair
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (21-Jan-2025)
Tweezer Set Contents
High Precision Tweezers 00, 2A, 3C, 5, 7
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769