Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoK4MPTSP
Order Code2502094
Also Known As7640144716554
Technical Datasheet
1 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.600 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 14.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK4MPTSP
Order Code2502094
Also Known As7640144716554
Technical Datasheet
Kit ContentsIdeal-Tek MPTSP1, MPTSP2, MPTSP3, MPTSP4 Probes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The K4MPTSP from Ideal-Tek is a stainless steel probe kit for electronics assembly / rework and lab applications. These probes are general purpose tool for scraping, getting into small areas, use with adhesives and moving small parts. K4MPTSP is ideal for circuit board repair and rework, checking solder joints and mechanical inspections.
- Antimagnetic, rust free stainless steel AISI 410
- Serrated handles for better grip
- Probes length is 15cm
Contents
MPTSP1, MPTSP2, MPTSP3, MPTSP4 stainless steel probes.
Technical Specifications
Kit Contents
Ideal-Tek MPTSP1, MPTSP2, MPTSP3, MPTSP4 Probes
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11