Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,632.000 |
Product Information
Product Overview
AM7515MTFP is a Dino-Lite Edge digital microscope. This part of the long working distance (LWD) range and its long working distance and magnification range from 45-70x is suitable for a wide range of applications where the extra distance to the object or a larger field of view is required. The extra working distance and larger field of view make this model an ideal solution for tasks such as repair, rework, assembly, or working with bulky or fragile objects that cannot be touched. Because of the built-in polarization filter, this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewellery, electronics, etc. The AMR function is of particular importance when the measurement functions are frequently used. This integrated trough-lens laser projecting a red dot that provides a visual reference point for the positioning and focusing of the target.
- 5 megapixel (2592x1944) resolution, USB 2.0 interface
- 8 Nr. of LED’s, LED on/off switchable, white LED colour
- Metal housing, micro touch, ESD safe, picture, video output
- 30fps video frame rate, measurement, calibration
- IR cut-filter <gt/>650nm infrared filter
- Windows 7, 8, 10 and 11, MacOS 10.14 and up compatibility
- Automatic magnification reading, flexible LED control, aim pointer laser
- 32mm width and height
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- open cap, N3C-C- closed cap, N3C-D- diffuser cap, N3C-E- extension cap, N3C-L- long cap, N3C-S-side light cap.
Technical Specifications
45x to 70x
108mm
-
Repair, Rework/Assembly of Bulky, Fragile Objects
5 Mega Pixel
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate